Similar

P500-G200-WH | |
|---|---|
DigiKey Part Number | P500-G200-WHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P500-G200-WH |
Description | SURGE SUPP TBU 200MA 500VIMP SMD |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Internal Switch 6-DFN (4x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Clamping | - | |
Technology | Internal Switch | |
Number of Circuits | 2 | |
Applications | SLIC | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-DFN (4x6) | |
Voltage - Working | 300V | |
Base Product Number |


