MF-SM100-2-006 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 25,973
Unit Price: £0.56000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 2,585
Unit Price: £0.94000
Datasheet
Polymeric PTC Resettable Fuse 30V 1.1 A Ih Surface Mount 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 1.1 A Ih Surface Mount 2-SMD
MF-SM150
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-SM100-2-006

DigiKey Part Number
MF-SM100-2-006-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MF-SM100-2-006
Description
PTC RESET FUSE 30V 1.1A 2SMD
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 1.1 A Ih Surface Mount 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
1.1 A
Current - Trip (It)
2.2 A
Current - Max
80 A
Time to Trip
500 ms
Resistance - Initial (Ri) (Min)
120 mOhms
Resistance - Post Trip (R1) (Max)
480 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Size / Dimension
0.287" L x 0.214" W (7.31mm x 5.44mm)
Height - Seated (Max)
-
Thickness (Max)
0.118" (3.00mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes