
CWF2012A-6R8M | |
|---|---|
DigiKey Part Number | 118-CWF2012A-6R8MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWF2012A-6R8M |
Description | FIXED IND 6.8UH 1.21 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Wirewound Inductor 1.21Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current - Saturation (Isat) | 315mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.21Ohm Max | |
Q @ Freq | 10 @ 7.96MHz | |
Frequency - Self Resonant | 39MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.094" L x 0.063" W (2.40mm x 1.60mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.11209 | £224.18 |
| Unit Price without VAT: | £0.11209 |
|---|---|
| Unit Price with VAT: | £0.13451 |

