
CWF1612A-6R8J | |
|---|---|
DigiKey Part Number | 118-CWF1612A-6R8JTR-ND - Tape & Reel (TR) 118-CWF1612A-6R8JCT-ND - Cut Tape (CT) 118-CWF1612A-6R8JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWF1612A-6R8J |
Description | FIXED IND 6.8UH 3.1 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Wirewound Inductor 3.1Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current - Saturation (Isat) | 330mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.1Ohm Max | |
Q @ Freq | 19 @ 7.9MHz | |
Frequency - Self Resonant | 55MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.065" L x 0.045" W (1.65mm x 1.15mm) | |
Height - Seated (Max) | 0.045" (1.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.18100 | £1.81 |
| 100 | £0.14890 | £14.89 |
| 1,000 | £0.12249 | £122.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11159 | £334.77 |
| 6,000 | £0.10523 | £631.38 |
| 9,000 | £0.10168 | £915.12 |
| 15,000 | £0.09738 | £1,460.70 |
| 21,000 | £0.09465 | £1,987.65 |
| 30,000 | £0.09184 | £2,755.20 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

