
CW100505-10NJ | |
|---|---|
DigiKey Part Number | CW100505-10NJTR-ND - Tape & Reel (TR) CW100505-10NJCT-ND - Cut Tape (CT) CW100505-10NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW100505-10NJ |
Description | FIXED IND 10NH 480MA 195 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Drum Core, Wirewound Inductor 480 mA 195mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW100505-10NJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 195mOhm | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 3.9GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.15500 | £1.55 |
| 100 | £0.12710 | £12.71 |
| 1,000 | £0.10450 | £104.50 |
| 5,000 | £0.09116 | £455.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.08596 | £859.60 |
| 20,000 | £0.08107 | £1,621.40 |
| 30,000 | £0.07834 | £2,350.20 |
| 50,000 | £0.07504 | £3,752.00 |
| 70,000 | £0.07294 | £5,105.80 |
| 100,000 | £0.07236 | £7,236.00 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

