22 µH Shielded Multilayer Inductor 5 mA 1.1Ohm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CV201210-220K

DigiKey Part Number
118-CV201210-220KTR-ND - Tape & Reel (TR)
118-CV201210-220KCT-ND - Cut Tape (CT)
118-CV201210-220KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CV201210-220K
Description
FIXED IND 22UH 5MA 1.1 OHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 µH Shielded Multilayer Inductor 5 mA 1.1Ohm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CV201210-220K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.1Ohm Max
Mfr
Q @ Freq
30 @ 1MHz
Series
Frequency - Self Resonant
16MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Current Rating (Amps)
Height - Seated (Max)
0.057" (1.45mm)
Shielding
Shielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLF2012C220MTD25TDK4,000445-MLF2012C220MTD25CT-ND£0.12000Similar
In-Stock: 3,126
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.08000£0.08
10£0.06700£0.67
100£0.05490£5.49
1,000£0.04518£45.18
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.04260£85.20
4,000£0.04016£160.64
6,000£0.03880£232.80
10,000£0.03716£371.60
14,000£0.03611£505.54
20,000£0.03504£700.80
Manufacturers Standard Package
Unit Price without VAT:£0.08000
Unit Price with VAT:£0.09600