CDDFN2-T3.3LC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 123,001
Unit Price: £0.63000
Datasheet

Similar


Diodes Incorporated
In Stock: 150,162
Unit Price: £0.22000
Datasheet

Similar


Infineon Technologies
In Stock: 111,403
Unit Price: £0.22000
Datasheet

Similar


Infineon Technologies
In Stock: 128,341
Unit Price: £0.32000
Datasheet

Similar


STMicroelectronics
In Stock: 417
Unit Price: £0.36000
Datasheet
8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDDFN2-T3.3LC

DigiKey Part Number
CDDFN2-T3.3LCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDDFN2-T3.3LC
Description
TVS DIODE 3VWM 8VC 2DFN
Customer Reference
Detailed Description
8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6)
Datasheet
 Datasheet
EDA/CAD Models
CDDFN2-T3.3LC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3V
Voltage - Breakdown (Min)
4V
Voltage - Clamping (Max) @ Ipp
8V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
13pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
2-UFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes