Direct
Similar

CDDFN10-3304N | |
|---|---|
DigiKey Part Number | CDDFN10-3304NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDDFN10-3304N |
Description | TVS DIODE 3.3VWM 20VC 10DFN |
Customer Reference | |
Detailed Description | 20V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (2.5x2.5) |
EDA/CAD Models | CDDFN10-3304N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.9V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 450W | |
Power Line Protection | Yes | |
Applications | Ethernet | |
Capacitance @ Frequency | 4pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |



