
CAT16-821J4LF | |
|---|---|
DigiKey Part Number | 118-CAT16-821J4LFTR-ND - Tape & Reel (TR) 118-CAT16-821J4LFCT-ND - Cut Tape (CT) 118-CAT16-821J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT16-821J4LF |
Description | RES ARRAY 4 RES 820 OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 820 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAT16-821J4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 820 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.061" W (3.20mm x 1.55mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.05700 | £0.57 |
| 25 | £0.04800 | £1.20 |
| 50 | £0.04200 | £2.10 |
| 100 | £0.03720 | £3.72 |
| 250 | £0.03172 | £7.93 |
| 500 | £0.02830 | £14.15 |
| 1,000 | £0.02539 | £25.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02022 | £101.10 |
| 10,000 | £0.01853 | £185.30 |
| 15,000 | £0.01766 | £264.90 |
| 25,000 | £0.01668 | £417.00 |
| 35,000 | £0.01609 | £563.15 |
| 50,000 | £0.01552 | £776.00 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

