NTC Thermistor 8 Disc 8mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BN-LG08Y8R0MYB

DigiKey Part Number
118-BN-LG08Y8R0MYB-ND
Manufacturer
Manufacturer Product Number
BN-LG08Y8R0MYB
Description
THERMISTOR NTC ICL 8MM 8 OHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
NTC Thermistor 8 Disc 8mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bag
Part Status
Active
Resistance in Ohms @ 25°C
8
Resistance Tolerance
±20%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 170°C
Power - Max
2 W
Length - Lead Wire
0.94" (24.00mm)
Mounting Type
Through Hole
Package / Case
Disc 8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 432
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£0.35000£0.35
5£0.30000£1.50
10£0.28500£2.85
25£0.26480£6.62
50£0.25140£12.57
100£0.23940£23.94
Unit Price without VAT:£0.35000
Unit Price with VAT:£0.42000