NTC Thermistor 5 Disc 8mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BN-LG08Y5R0MYB

DigiKey Part Number
118-BN-LG08Y5R0MYB-ND
Manufacturer
Manufacturer Product Number
BN-LG08Y5R0MYB
Description
THERMISTOR NTC ICL 8MM 5 OHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
NTC Thermistor 5 Disc 8mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bag
Part Status
Active
Resistance in Ohms @ 25°C
5
Resistance Tolerance
±20%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 170°C
Power - Max
2 W
Length - Lead Wire
0.94" (24.00mm)
Mounting Type
Through Hole
Package / Case
Disc 8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,985
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£0.36000£0.36
5£0.31200£1.56
10£0.29600£2.96
25£0.27520£6.88
50£0.26160£13.08
100£0.24900£24.90
500£0.22372£111.86
4,000£0.19788£791.52
8,000£0.19066£1,525.28
Manufacturers Standard Package
Unit Price without VAT:£0.36000
Unit Price with VAT:£0.43200