93A1D-B28-A18L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: £6.05033
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 271
Unit Price: £6.02000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 259
Unit Price: £6.13000
Datasheet
50k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93A1D-B28-A18L

DigiKey Part Number
93A1D-B28-A18L-ND
Manufacturer
Manufacturer Product Number
93A1D-B28-A18L
Description
POT 50K OHM 2W CERMET LINEAR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Cermet 2W PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
50k
Tolerance
±10%
Power (Watts)
2W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
±150ppm/°C
Rotation
300°
Resistive Material
Cermet
Termination Style
PC Pins
Actuator Type
Slotted
Actuator Length
0.875" (22.23mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
270£3.89711£1,052.22
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£3.89711
Unit Price with VAT:£4.67653