9250-331 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: £2.42000
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: £5.99442
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: £5.99442
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: £5.99442
Datasheet
330 nH Shielded Drum Core, Wirewound Inductor 780 mA 130mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9250-331

DigiKey Part Number
M9207-ND
Manufacturer
Manufacturer Product Number
9250-331
Description
FIXED IND 330NH 780MA 130 MOHM
Customer Reference
Detailed Description
330 nH Shielded Drum Core, Wirewound Inductor 780 mA 130mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
780mA
Shielding
Shielded
DC Resistance (DCR)
130mOhm Max
Q @ Freq
46 @ 25MHz
Frequency - Self Resonant
250MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
25 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes