Similar
Similar
Similar

9250A-331-RC | |
|---|---|
DigiKey Part Number | M10109-ND |
Manufacturer | |
Manufacturer Product Number | 9250A-331-RC |
Description | FIXED IND 330NH 780MA 130 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 780 mA 130mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 9250A-331-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 780mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | 46 @ 25MHz | |
Frequency - Self Resonant | 250MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.42000 | £2.42 |
| 10 | £1.98400 | £19.84 |
| 25 | £1.83560 | £45.89 |
| 50 | £1.73060 | £86.53 |
| 100 | £1.63180 | £163.18 |
| 250 | £1.50992 | £377.48 |
| 500 | £1.42390 | £711.95 |
| 1,000 | £1.34291 | £1,342.91 |
| 2,500 | £1.24307 | £3,107.67 |
| Unit Price without VAT: | £2.42000 |
|---|---|
| Unit Price with VAT: | £2.90400 |


