Parametric Equivalent

84A1D-B28-J13L | |
|---|---|
DigiKey Part Number | 84A1D-B28-J13L-ND |
Manufacturer | |
Manufacturer Product Number | 84A1D-B28-J13L |
Description | POT 5K OHM 1W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 1W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Temperature Coefficient ±50ppm/°C |
Series | Rotation 3600° |
Packaging Tray | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 5k | Actuator Type Slotted |
Tolerance ±5% | Actuator Length 0.875" (22.23mm) |
Power (Watts) 1W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 10.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Square - 0.625" x 0.625" Face (15.88mm x 15.88mm) |
Number of Gangs 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84A1A-B28-J13L | Bourns Inc. | 164 | 84A1A-B28-J13L-ND | £40.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | £25.62374 | £6,918.41 |
| Unit Price without VAT: | £25.62374 |
|---|---|
| Unit Price with VAT: | £30.74849 |















