
8230-94-RC | |
|---|---|
DigiKey Part Number | M8159-ND |
Manufacturer | |
Manufacturer Product Number | 8230-94-RC |
Description | FIXED IND 100NH 1.1A 70 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Wirewound Inductor 1.1 A 70mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 8230-94-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | 40 @ 25MHz | |
Frequency - Self Resonant | 690MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.120" Dia x 0.300" L (3.05mm x 7.62mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.76830 | £768.30 |
| Unit Price without VAT: | £0.76830 |
|---|---|
| Unit Price with VAT: | £0.92196 |

