
6639S-1-503 | |
|---|---|
DigiKey Part Number | 118-6639S-1-503-ND |
Manufacturer | |
Manufacturer Product Number | 6639S-1-503 |
Description | POT 50K OHM 1W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W Solder Turret |
Datasheet | Datasheet |
EDA/CAD Models | 6639S-1-503 Models |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Temperature Coefficient ±500ppm/°C |
Series | Rotation Continuous |
Packaging Bulk | Resistive Material Conductive Plastic |
Part Status Active | Termination Style Solder Turret |
Resistance (Ohms) 50k | Actuator Type Slotted |
Tolerance ±15% | Actuator Length 0.875" (22.23mm) |
Power (Watts) 1W | Actuator Diameter 0.2497" (6.34mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.875" Dia (22.23mm) |
Number of Gangs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.97000 | £17.97 |
| 10 | £14.91500 | £149.15 |
| 25 | £13.84000 | £346.00 |
| 50 | £13.07560 | £653.78 |
| 100 | £12.35140 | £1,235.14 |
| 250 | £11.45356 | £2,863.39 |
| 500 | £10.81694 | £5,408.47 |
| Unit Price without VAT: | £17.97000 |
|---|---|
| Unit Price with VAT: | £21.56400 |














