Similar
Parametric Equivalent
Similar
Similar

4610X-AP2-472LF | |
|---|---|
DigiKey Part Number | 4610X-AP2-472LF-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 4610X-AP2-472LF |
Description | RES ARRAY 5 RES 4.7K OHM 10SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±2% 300mW Power Per Element Isolated 5 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4610X-AP2-472LF Models |
Category | Power Per Element 300mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case 10-SIP |
Circuit Type Isolated | Supplier Device Package 10-SIP |
Resistance (Ohms) 4.7k | Size / Dimension 0.998" L x 0.098" W (25.35mm x 2.49mm) |
Tolerance ±2% | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 5 | Base Product Number |
Number of Pins 10 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4310R-102-472LF | Bourns Inc. | 1,979 | 4310R-2-472LF-ND | £3.81000 | Similar |
| 4610X-102-472LF | Bourns Inc. | 5,751 | 4610X-2-472LF-ND | £0.30000 | Parametric Equivalent |
| CSC10A034K70GEK | Vishay Dale | 0 | CSC4.7KEE-ND | £0.73991 | Similar |
| MSP10A034K70GEJ | Vishay Dale | 0 | MSP4.7KS-ND | £3.42898 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.16954 | £847.70 |
| Unit Price without VAT: | £0.16954 |
|---|---|
| Unit Price with VAT: | £0.20345 |





