
3549H-1AA-103A | |
|---|---|
DigiKey Part Number | 3549H-1AA-103A-ND |
Manufacturer | |
Manufacturer Product Number | 3549H-1AA-103A |
Description | POT 10K OHM 2W HYBRITRON LINEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 10 Turns Hybritron® 2W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 3549H-1AA-103A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 10.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±100ppm/°C | |
Rotation | 3600° | |
Resistive Material | Hybritron® | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.813" (20.64mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.885" Dia (22.48mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £35.75000 | £35.75 |
| 10 | £29.65000 | £296.50 |
| 25 | £27.50520 | £687.63 |
| 50 | £25.98160 | £1,299.08 |
| 100 | £24.53980 | £2,453.98 |
| 250 | £22.75316 | £5,688.29 |
| Unit Price without VAT: | £35.75000 |
|---|---|
| Unit Price with VAT: | £42.90000 |














