
3547S-1AC-103B | |
|---|---|
DigiKey Part Number | 3547S-1AC-103B-ND |
Manufacturer | |
Manufacturer Product Number | 3547S-1AC-103B |
Description | POT 10K OHM 1W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 3 Turns Wirewound 1W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±3% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 3.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±50ppm/°C | |
Rotation | 1080° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.813" (20.64mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.885" Dia (22.48mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £30.34000 | £30.34 |
| 10 | £25.16300 | £251.63 |
| 30 | £22.99700 | £689.91 |
| 50 | £22.05160 | £1,102.58 |
| 100 | £20.82840 | £2,082.84 |
| 250 | £19.31244 | £4,828.11 |
| Unit Price without VAT: | £30.34000 |
|---|---|
| Unit Price with VAT: | £36.40800 |














