


3382H-1-104 | |
|---|---|
DigiKey Part Number | 3382H-1-104-ND |
Manufacturer | |
Manufacturer Product Number | 3382H-1-104 |
Description | SENSOR ROTARY 330DEG PC PIN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Rotary Position Hole for Shaft PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 3382H-1-104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 330°, Continuous | |
Linear Range | - | |
Output | Resistive | |
Output Signal | Clockwise Increase | |
Actuator Type | Hole for Shaft | |
Linearity | ±2% | |
Resistance | 100 kOhms | |
Resistance Tolerance | ±30% | |
Voltage - Supply | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 120°C | |
Package / Case | Module, PC Pins | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £1.09650 | £109.65 |
| Unit Price without VAT: | £1.09650 |
|---|---|
| Unit Price with VAT: | £1.31580 |

