
3296W-1-100ALF | |
|---|---|
DigiKey Part Number | 118-3296W-1-100ALFCT-ND - Cut Tape (CT) 118-3296W-1-100ALFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3296W-1-100ALF |
Description | TRIMMER 10 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296W-1-100ALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | 10 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.45000 | £2.45 |
| 10 | £2.06100 | £20.61 |
| 25 | £1.92320 | £48.08 |
| 50 | £1.82420 | £91.21 |
| 100 | £1.72990 | £172.99 |
| 250 | £1.61228 | £403.07 |
| 500 | £1.52832 | £764.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.44851 | £1,448.51 |
| Unit Price without VAT: | £2.45000 |
|---|---|
| Unit Price with VAT: | £2.94000 |

