328V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC220A

DigiKey Part Number
1.5SMC220ABBTR-ND - Tape & Reel (TR)
1.5SMC220ABBCT-ND - Cut Tape (CT)
1.5SMC220ABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC220A
Description
TVS DIODE 185VWM 328VC DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
328V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC220A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
185V
Voltage - Breakdown (Min)
209V
Voltage - Clamping (Max) @ Ipp
328V
Current - Peak Pulse (10/1000µs)
4.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,736
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.99000£0.99
10£0.62400£6.24
100£0.41070£41.07
500£0.31928£159.64
1,000£0.28983£289.83
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.25244£757.32
6,000£0.23361£1,401.66
9,000£0.22403£2,016.27
15,000£0.21325£3,198.75
21,000£0.20687£4,344.27
30,000£0.20068£6,020.40
Manufacturers Standard Package
Unit Price without VAT:£0.99000
Unit Price with VAT:£1.18800