1.5SMBJ48A

DigiKey Part Number
118-1.5SMBJ48ATR-ND - Tape & Reel (TR)
118-1.5SMBJ48ACT-ND - Cut Tape (CT)
118-1.5SMBJ48ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMBJ48A
Description
DIO TVS VRWM 48V 1500W UNIDIR SM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
77.4V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.3V
Voltage - Clamping (Max) @ Ipp
77.4V
Current - Peak Pulse (10/1000µs)
19.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
In-Stock: 2,247
Can ship immediately
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.49000£0.49
10£0.37000£3.70
100£0.26370£26.37
500£0.21936£109.68
1,000£0.19639£196.39
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.18768£563.04
6,000£0.17501£1,050.06
9,000£0.16927£1,523.43
Manufacturers Standard Package
Unit Price without VAT:£0.49000
Unit Price with VAT:£0.58800