53.3V Clamp 28.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMBJ33A-H

DigiKey Part Number
118-1.5SMBJ33A-HTR-ND - Tape & Reel (TR)
118-1.5SMBJ33A-HCT-ND - Cut Tape (CT)
118-1.5SMBJ33A-HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMBJ33A-H
Description
TVS DIODE 33VWM 53.3VC DO214AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
53.3V Clamp 28.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
28.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 613
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.84000£0.84
10£0.52300£5.23
100£0.34220£34.22
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.26424£132.12
1,000£0.23912£239.12
1,500£0.22631£339.47
2,500£0.21191£529.77
3,500£0.20338£711.83
5,000£0.19509£975.45
Manufacturers Standard Package
Unit Price without VAT:£0.84000
Unit Price with VAT:£1.00800