48.4V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMBJ30CA

DigiKey Part Number
118-1.5SMBJ30CATR-ND - Tape & Reel (TR)
118-1.5SMBJ30CACT-ND - Cut Tape (CT)
118-1.5SMBJ30CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMBJ30CA
Description
TVS DIODE 30VWM 48.4VC DO214AA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
48.4V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
31A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,610
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.65000£0.65
10£0.36300£3.63
100£0.32120£32.12
500£0.24810£124.05
1,000£0.22453£224.53
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.19445£583.35
6,000£0.17950£1,077.00
9,000£0.16080£1,447.20
Manufacturers Standard Package
Unit Price without VAT:£0.65000
Unit Price with VAT:£0.78000