
1.5SMBJ12A-H | |
|---|---|
DigiKey Part Number | 118-1.5SMBJ12A-HTR-ND - Tape & Reel (TR) 118-1.5SMBJ12A-HCT-ND - Cut Tape (CT) 118-1.5SMBJ12A-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMBJ12A-H |
Description | TVS DIODE 12VWM 19.9VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 75.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 75.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.84000 | £0.84 |
| 10 | £0.52300 | £5.23 |
| 100 | £0.34220 | £34.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.26424 | £132.12 |
| 1,000 | £0.23912 | £239.12 |
| 1,500 | £0.22631 | £339.47 |
| 2,500 | £0.21191 | £529.77 |
| 3,500 | £0.20338 | £711.83 |
| 5,000 | £0.19509 | £975.45 |
| Unit Price without VAT: | £0.84000 |
|---|---|
| Unit Price with VAT: | £1.00800 |

