

02255000 | |
|---|---|
DigiKey Part Number | 902-1346-ND |
Manufacturer | |
Manufacturer Product Number | 02255000 |
Description | BOX PLASTIC GRY 14.17"L X 7.87"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 14.173" L x 7.874" W (360.00mm x 200.00mm) X 5.866" (149.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Features Watertight |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-2 |
Size / Dimension 14.173" L x 7.874" W (360.00mm x 200.00mm) | Shipping Info Shipped from DigiKey |
Height 5.866" (149.00mm) | Weight 3.4 lbs (1.5 kg) |
Area (L x W) 112in² (723cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £111.63000 | £111.63 |
| 5 | £95.42400 | £477.12 |
| 10 | £90.46700 | £904.67 |
| Unit Price without VAT: | £111.63000 |
|---|---|
| Unit Price with VAT: | £133.95600 |


