Box Plastic, Polycarbonate (PC) Light Gray, Clear Cover/Door Cover Included 14.173" L x 7.874" W (360.00mm x 200.00mm) X 5.906" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Light Gray, Clear Cover/Door Cover Included 14.173" L x 7.874" W (360.00mm x 200.00mm) X 5.906" (150.00mm)

02255100

DigiKey Part Number
02255100-ND
Manufacturer
Manufacturer Product Number
02255100
Description
BOX PLASTIC 14.17"L X 7.87"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Light Gray, Clear Cover/Door Cover Included 14.173" L x 7.874" W (360.00mm x 200.00mm) X 5.906" (150.00mm)
Datasheet
 Datasheet
EDA/CAD Models
02255100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Series
Color
Light Gray, Clear Cover/Door
Packaging
Bulk
Features
Watertight
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 V-2
Size / Dimension
14.173" L x 7.874" W (360.00mm x 200.00mm)
Shipping Info
Shipped from DigiKey
Height
5.906" (150.00mm)
Weight
3.4 lbs (1.5 kg)
Area (L x W)
112in² (723cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£114.90000£114.90
Manufacturers Standard Package
Unit Price without VAT:£114.90000
Unit Price with VAT:£137.88000
Alternate Color
BOX PLASTIC GRY 14.17"L X 7.87"W
In-Stock: 6
Unit Price: £111.63000