Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

H101CYD | |
|---|---|
DigiKey Part Number | 492-1294-ND |
Manufacturer | |
Manufacturer Product Number | H101CYD |
Description | LED CBI 3MM YELLOW TH PC MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 2V 20mA Round with Domed Top 3mm, T-1 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | H101CYD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 590nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 20mcd | |
Viewing Angle | 40° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.72000 | £0.72 |
| 10 | £0.50100 | £5.01 |
| 100 | £0.36920 | £36.92 |
| 500 | £0.31060 | £155.30 |
| 1,000 | £0.29140 | £291.40 |
| 2,000 | £0.27510 | £550.20 |
| 5,000 | £0.25729 | £1,286.45 |
| 10,000 | £0.24620 | £2,462.00 |
| 25,000 | £0.23411 | £5,852.75 |
| Unit Price without VAT: | £0.72000 |
|---|---|
| Unit Price with VAT: | £0.86400 |


