Parametric Equivalent
Parametric Equivalent

ELM25003YD | |
|---|---|
DigiKey Part Number | 492-ELM25003YD-ND |
Manufacturer | |
Manufacturer Product Number | ELM25003YD |
Description | EXTRUDED VERTICAL T-1 (3MM) LED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 2V 20mA Round with Domed Top 3mm, T-1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 590nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 20mcd | |
Viewing Angle | 35° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2V | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £0.28500 | £28.50 |
| Unit Price without VAT: | £0.28500 |
|---|---|
| Unit Price with VAT: | £0.34200 |


