
DR1016-5 | |
|---|---|
DigiKey Part Number | 2282-DR1016-5-ND |
Manufacturer | |
Manufacturer Product Number | DR1016-5 |
Description | FLEX HEATER SIL RUBBER 18" WIRE |
Customer Reference | |
Detailed Description | Flexible Heater, Foil 302°F (150°C) Silicone Rubber 18.000" (457.20mm) |
Datasheet | Datasheet |
Category | Width 2.000" (50.80mm) |
Manufacturer Birk Manufacturing | Material Silicone Rubber |
Series | Attachment Method Pressure Sensitive Adhesive (PSA) |
Packaging Box | Termination Wire Leads |
Part Status Active | Length - Lead Wire 18.000" (457.20mm) |
Type Flexible Heater, Foil | Wire Gauge 28 AWG |
Temperature Rating 302°F (150°C) | Color Red |
Shape Square | Base Product Number |
Length 2.000" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £54.93800 | £549.38 |
| 30 | £42.64467 | £1,279.34 |
| 50 | £32.04820 | £1,602.41 |
| 100 | £27.63190 | £2,763.19 |
| 250 | £25.03840 | £6,259.60 |
| Unit Price without VAT: | £54.93800 |
|---|---|
| Unit Price with VAT: | £65.92560 |



