
DR1011-5 | |
|---|---|
DigiKey Part Number | 2282-DR1011-5-ND |
Manufacturer | |
Manufacturer Product Number | DR1011-5 |
Description | FLEX HEATER SIL RUBBER 18" WIRE |
Customer Reference | |
Detailed Description | Flexible Heater, Foil 302°F (150°C) Silicone Rubber 18.000" (457.20mm) |
Datasheet | Datasheet |
Category | Width 1.000" (25.40mm) |
Manufacturer Birk Manufacturing | Material Silicone Rubber |
Series | Attachment Method Pressure Sensitive Adhesive (PSA) |
Packaging Box | Termination Wire Leads |
Part Status Active | Length - Lead Wire 18.000" (457.20mm) |
Type Flexible Heater, Foil | Wire Gauge 30 AWG |
Temperature Rating 302°F (150°C) | Color Red |
Shape Square | Base Product Number |
Length 1.000" (25.40mm) |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £46.79400 | £467.94 |
| 30 | £35.18267 | £1,055.48 |
| 50 | £24.88280 | £1,244.14 |
| 100 | £21.45200 | £2,145.20 |
| 250 | £19.44384 | £4,860.96 |
| Unit Price without VAT: | £46.79400 |
|---|---|
| Unit Price with VAT: | £56.15280 |



