
DC1102 | |
|---|---|
DigiKey Part Number | 2282-DC1102-ND |
Manufacturer | |
Manufacturer Product Number | DC1102 |
Description | CARTRIDGE HEATER: 0.122 OD X 1.0 |
Customer Reference | |
Detailed Description | Cartridge Heater 572°F (300°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Birk Manufacturing | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cartridge Heater | |
Temperature Rating | 572°F (300°C) | |
Watt Density @ 12V | 125 W/in² | |
Power (Watts) | 25 W | |
Voltage | 48V | |
Resistance | 92.16 Ohms | |
Shape | Circular | |
Length | 1.000" (25.40mm) | |
Width | - | |
Diameter | 0.125" (3.18mm) | |
Thickness | - | |
Material | - | |
Attachment Method | No Pressure Sensitive Adhesive (PSA) | |
Termination | Wire Leads | |
Length - Lead Wire | - | |
Material - Insulation | - | |
Wire Gauge | 26 AWG | |
Color | Silver | |
Approval Agency | - | |
Features | - |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £74.16000 | £74.16 |
| 25 | £70.04080 | £1,751.02 |
| 50 | £57.68560 | £2,884.28 |
| 100 | £53.56460 | £5,356.46 |
| 500 | £49.44366 | £24,721.83 |
| 1,000 | £41.88988 | £41,889.88 |
| 5,000 | £34.27626 | £171,381.30 |
| Unit Price without VAT: | £74.16000 |
|---|---|
| Unit Price with VAT: | £88.99200 |



