
DC1107 | |
|---|---|
DigiKey Part Number | 2282-DC1107-ND |
Manufacturer | |
Manufacturer Product Number | DC1107 |
Description | CARTRIDGE HEATER: 0.122 OD X 1.2 |
Customer Reference | |
Detailed Description | Cartridge Heater 572°F (300°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Birk Manufacturing | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cartridge Heater | |
Temperature Rating | 572°F (300°C) | |
Watt Density @ 12V | 250 W/in² | |
Power (Watts) | 75 W | |
Voltage | 48V | |
Resistance | 30.72 Ohms | |
Shape | Circular | |
Length | 1.250" (31.75mm) | |
Width | - | |
Diameter | 0.125" (3.18mm) | |
Thickness | - | |
Material | - | |
Attachment Method | No Pressure Sensitive Adhesive (PSA) | |
Termination | Wire Leads | |
Length - Lead Wire | - | |
Material - Insulation | - | |
Wire Gauge | 26 AWG | |
Color | Silver | |
Approval Agency | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £75.28000 | £75.28 |
| 25 | £71.09520 | £1,777.38 |
| 50 | £58.55300 | £2,927.65 |
| 100 | £54.36490 | £5,436.49 |
| 500 | £50.18410 | £25,092.05 |
| 1,000 | £42.57795 | £42,577.95 |
| 5,000 | £34.82970 | £174,148.50 |
| Unit Price without VAT: | £75.28000 |
|---|---|
| Unit Price with VAT: | £90.33600 |

