RVAMJKUPR-B24 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: £324.48000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: £18.61000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: £18.61000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: £324.48000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 2
Unit Price: £18.61000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: £324.48000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: £324.48000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: £18.61000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: £324.48000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: £18.61000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: £324.48000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: £324.48000
Datasheet
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6a
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RVAMJKUPR-B24

DigiKey Part Number
BEL28917-ND
Manufacturer
Manufacturer Product Number
RVAMJKUPR-B24
Description
REVCONN 10GX JACK PURPLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6a
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount
Orientation
Straight
Termination
IDC
Shielding
Shielded
Ratings
Cat6a
Features
-
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£324.48000£324.48
Manufacturers Standard Package
Unit Price without VAT:£324.48000
Unit Price with VAT:£389.37600