
RVAMJKUEW-S1 | |
|---|---|
DigiKey Part Number | BEL28903-ND |
Manufacturer | |
Manufacturer Product Number | RVAMJKUEW-S1 |
Description | REVCONN 10GX JACK ELEC WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6a |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | IDC | |
Shielding | Shielded | |
Ratings | Cat6a | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.61000 | £18.61 |
| 10 | £15.81400 | £158.14 |
| 25 | £14.82320 | £370.58 |
| 50 | £14.11620 | £705.81 |
| 100 | £13.44280 | £1,344.28 |
| 250 | £12.60208 | £3,150.52 |
| 500 | £12.00144 | £6,000.72 |
| Unit Price without VAT: | £18.61000 |
|---|---|
| Unit Price with VAT: | £22.33200 |

