
9906 002100 | |
|---|---|
DigiKey Part Number | BEL3745-100-ND |
Manufacturer | |
Manufacturer Product Number | 9906 002100 |
Description | HOOK-UP STRND 6AWG 600V RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 AWG Hook-Up Wire 133/27 Red 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 133/27 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.331" (8.41mm) | |
Jacket (Insulation) Thickness | 0.060" (1.52mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1015/1283 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £8.44720 | £844.72 |
| 200 | £8.33815 | £1,667.63 |
| Unit Price without VAT: | £8.44720 |
|---|---|
| Unit Price with VAT: | £10.13664 |


