
9439 060100 | |
|---|---|
DigiKey Part Number | BEL1544-100-ND |
Manufacturer | |
Manufacturer Product Number | 9439 060100 |
Description | CABLE 7COND 20AWG CHROME |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Chrome 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.260" (6.60mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2464 | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £3.57050 | £357.05 |
| 200 | £3.39415 | £678.83 |
| 300 | £3.29433 | £988.30 |
| 500 | £3.17194 | £1,585.97 |
| 700 | £3.09333 | £2,165.33 |
| 1,000 | £3.01168 | £3,011.68 |
| Unit Price without VAT: | £3.57050 |
|---|---|
| Unit Price with VAT: | £4.28460 |


