
8918 0011000 | |
|---|---|
DigiKey Part Number | BEL4097-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8918 0011000 |
Description | HOOK-UP STRND 18AWG BROWN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Brown 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Jacket (Insulation) Thickness | 0.033" (0.84mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.95494 | £954.94 |
| 2,000 | £0.90700 | £1,814.00 |
| 3,000 | £0.87985 | £2,639.55 |
| 5,000 | £0.84656 | £4,232.80 |
| 7,000 | £0.82923 | £5,804.61 |
| Unit Price without VAT: | £0.95494 |
|---|---|
| Unit Price with VAT: | £1.14593 |

