3 Conductor Multi-Conductor Cable Chrome 20 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8772 060U500

DigiKey Part Number
BEL1129-500-ND
Manufacturer
Manufacturer Product Number
8772 060U500
Description
CABLE 3CON 20AWG CHROM SHLD 500'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Chrome 20 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Mfr
Length
500.0' (152.4m)
Series
Jacket Color
Chrome
Packaging
Box
Features
Drain Wire
Part Status
Active
Operating Temperature
-20°C ~ 60°C
Cable Type
Usage
Audio, Control, Instrumentation
Number of Conductors
3
Jacket (Insulation) Thickness
0.0330" (0.838mm)
Wire Gauge
Conductor Insulation
Polyethylene (PE)
Conductor Strand
7/28
Shield Material
Aluminum
Conductor Material
Copper, Tinned
Shield Coverage
100%
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.218" (5.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£785.35000£785.35
2£754.65000£1,509.30
Manufacturers Standard Package
Unit Price without VAT:£785.35000
Unit Price with VAT:£942.42000