
8772 060500 | |
|---|---|
DigiKey Part Number | BEL1128-50-ND |
Manufacturer | |
Manufacturer Product Number | 8772 060500 |
Description | CABLE 3CON 20AWG CHROME SHLD 50' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Chrome 20 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 50.00' (15.24m) |
Packaging Bulk | Jacket Color Chrome |
Part Status Discontinued at DigiKey | Features Drain Wire |
Cable Type | Operating Temperature -20°C ~ 60°C |
Number of Conductors 3 | Usage Audio, Control, Instrumentation |
Wire Gauge | Jacket (Insulation) Thickness 0.0330" (0.838mm) |
Conductor Strand 7/28 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.218" (5.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £88.75000 | £88.75 |
| 2 | £84.44500 | £168.89 |
| 3 | £82.01333 | £246.04 |
| 5 | £79.03200 | £395.16 |
| 7 | £77.11857 | £539.83 |
| 10 | £75.13100 | £751.31 |
| 25 | £70.21520 | £1,755.38 |
| 50 | £66.67020 | £3,333.51 |
| 100 | £63.26610 | £6,326.61 |
| Unit Price without VAT: | £88.75000 |
|---|---|
| Unit Price with VAT: | £106.50000 |




