6500FE 877500 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Belden Inc.
In Stock: 2,000
Unit Price: £0.19115
Datasheet
2 Conductor Multi-Conductor Cable Natural 22 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6500FE 877500

DigiKey Part Number
BEL1284-100-ND
Manufacturer
Manufacturer Product Number
6500FE 877500
Description
CABLE 2COND 22AWG NAT SHLD 100'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Natural 22 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.128" (3.25mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Natural
Ratings
UL Style CMP
Features
Drain Wire, Rip Cord
Operating Temperature
0°C ~ 75°C
Usage
Commercial Audio
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Low Smoke Poly-Vinyl Chloride (LSPVC)
Shield Material
Aluminum
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE 2COND 22AWG NAT SHLD 500'
In-Stock: 0
Unit Price: £64.59000
CABLE 2COND 22AWG NAT SHLD 50'
In-Stock: 0
Unit Price: £19.07000