Similar

6500FE 877500 | |
|---|---|
DigiKey Part Number | BEL1284-500-ND |
Manufacturer | |
Manufacturer Product Number | 6500FE 877500 |
Description | CABLE 2COND 22AWG NAT SHLD 500' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Natural 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.128" (3.25mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Natural | |
Ratings | UL Style CMP | |
Features | Drain Wire, Rip Cord | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Commercial Audio | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Low Smoke Poly-Vinyl Chloride (LSPVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |




