New at DigiKey
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 20 AWG Foil Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1033A 0101000

DigiKey Part Number
135-1033A0101000-DS-ND
Manufacturer
Manufacturer Product Number
1033A 0101000
Description
CABLE 2COND 20AWG BLK SHLD FOOT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 20 AWG Foil Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.220" (5.59mm)
Shield Type
Foil
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Ratings
UL Style 2464
Features
Drain Wire, Rip Cord
Operating Temperature
-30°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0370" (0.940mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in GBP
135-1033A0101000-DS-ND
QuantityUnit PriceExt Price
1£1.93000£1.93
5£1.72600£8.63
10£1.64400£16.44
25£1.54120£38.53
50£1.46680£73.34
100£1.39580£139.58
Manufacturers Standard Package
Unit Price without VAT:£1.93000
Unit Price with VAT:£2.31600
Alternate Length
CABLE 2COND 20AWG BLK SHLD 1000'
In-Stock: 22
Unit Price: £827.73000