Non-Isolated PoL Module DC DC Converter 1 Output 0.7525 ~ 3.63V 6A 3V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YNV05T06-G

DigiKey Part Number
YNV05T06-G-ND
Manufacturer
Manufacturer Product Number
YNV05T06-G
Description
DC DC CONVERTER 0.7525-3.63V 22W
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.7525 ~ 3.63V 6A 3V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
YNV05T06-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
6A
Power (Watts)
22 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
93%
Mounting Type
Through Hole
Package / Case
5-SIP Module
Size / Dimension
0.90" L x 0.21" W x 0.40" H (22.9mm x 5.4mm x 10.2mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 705
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£19.74000£19.74
5£19.00400£95.02
10£18.69600£186.96
25£18.29560£457.39
50£17.99800£899.90
180£17.45983£3,142.77
360£17.17489£6,182.96
Manufacturers Standard Package
Unit Price without VAT:£19.74000
Unit Price with VAT:£23.68800