Bel Power Solutions DC DC Converters

Results: 4,625
Stocking Options
Environmental Options
Media
Exclude
4,625Results
Applied FiltersRemove All

Showing
of 4,625
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Grade
Qualification
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
PCSA1-S
DC DC CONVERTER 12V 1W
Bel Power Solutions
1,002
In Stock
1 : £3.97000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
12V
-
-
-
84mA
1 W
1 kV
ITE (Commercial)
SCP
-40°C ~ 100°C
79%
-
-
Through Hole
4-SIP Module
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)
-
-
-
-
343
In Stock
32
Marketplace
1 : £3.97000
Tube
Bulk
Tube
Active
Isolated Module
1
21.6V
26.4V
5V
-
-
-
200mA
1 W
1 kV
ITE (Commercial)
SCP
-40°C ~ 100°C
80%
-
-
Through Hole
4-SIP Module
0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm)
-
-
-
-
506
In Stock
1 : £4.35000
Cut Tape (CT)
430 : £3.77084
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated Module
1
10.8V
13.2V
5V
-
-
-
200mA
1 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 100°C
79%
-
-
Surface Mount
8-SMD Module, 5 Leads
0.54" L x 0.39" W x 0.29" H (13.7mm x 9.8mm x 7.4mm)
-
-
EN
55032 Class A
159
In Stock
1 : £4.35000
Cut Tape (CT)
430 : £3.77084
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 100°C
79%
-
-
Surface Mount
8-SMD Module, 5 Leads
0.54" L x 0.39" W x 0.29" H (13.7mm x 9.8mm x 7.4mm)
-
-
EN
55032 Class A
P78A-1000 Series
DC DC CONVERTER 5V 5W
Bel Power Solutions
653
In Stock
1 : £5.66000
Tube
Tube
Active
Linear Regulator Replacement
1
8V
28V
5V
-
-
-
1A
5 W
-
ITE (Commercial)
SCP
-40°C ~ 85°C
91%
-
-
Through Hole
3-SIP Module
0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)
-
-
-
-
180
In Stock
1 : £6.42000
Cut Tape (CT)
500 : £5.54250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
2 kV
ITE (Commercial)
-
-40°C ~ 100°C
75%
-
-
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm)
-
-
-
-
Y5-DIP-SERIES
DC DC CONVERTER 0.7525-5.5V 28W
Bel Power Solutions
900
In Stock
1 : £12.52000
Cut Tape (CT)
200 : £11.04735
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
9.6V
14V
0.7525 ~ 5.5V
-
-
-
5A
28 W
-
ITE (Commercial)
Remote On/Off, OCP, OTP, UVLO
-40°C ~ 85°C
92%
-
-
Surface Mount
5-SMD Module
0.80" L x 0.45" W x 0.25" H (20.3mm x 11.4mm x 6.4mm)
-
Enable, Active Low
-
-
VAWQ3 SERIES
DC DC CONVERTER 12V 3W
Bel Power Solutions
334
In Stock
1 : £16.03000
Box
Box
Active
Isolated Module
1
9V
36V
12V
-
-
-
250mA
3 W
3 kV
ITE (Commercial)
SCP
-25°C ~ 71°C
76%
-
-
Through Hole
24-DIP Module, 15 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
-
-
-
-
SRBC-10A2A0G
DC DC CONVERTER 0.75-5V 50W
Bel Power Solutions
421
In Stock
1 : £18.80000
Tray
Tray
Active
Non-Isolated PoL Module
1
8.3V
14V
0.75 ~ 5V
-
-
-
10A
50 W
-
ITE (Commercial)
Remote On/Off, OCP, OTP, SCP, UVLO
-40°C ~ 85°C
95%
-
-
Surface Mount
7-SMD Module
1.30" L x 0.53" W x 0.32" H (33.0mm x 13.5mm x 8.1mm)
-
Enable, Active High
-
-
404
In Stock
1 : £18.85000
Tube
Tube
Active
Isolated Module
1
9V
36V
5V
-
-
-
600mA
3 W
3 kV
ITE (Commercial)
SCP
-25°C ~ 71°C
72%
-
-
Through Hole
24-DIP Module, 15 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
-
-
-
-
YS12S10-0G
DC DC CONVERTER 0.75-5.5V 55W
Bel Power Solutions
615
In Stock
1 : £20.63000
Cut Tape (CT)
100 : £18.50750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
9.6V
14V
0.75 ~ 5.5V
-
-
-
10A
55 W
-
ITE (Commercial)
Remote On/Off, OCP, OTP, UVLO
-40°C ~ 85°C
95%
-
-
Surface Mount
6-SMD Module
1.30" L x 0.53" W x 0.31" H (33.0mm x 13.5mm x 7.9mm)
-
Enable, Active High
-
-
PDQ10-D Series
DC DC CONVERTER 5V 10W
Bel Power Solutions
253
In Stock
1 : £24.39000
Tube
Tube
Active
Isolated Module
1
9V
36V
5V
-
-
-
2A
10 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP, UVLO
-40°C ~ 105°C
84%
-
-
Through Hole
6-DIP Module
-
-
Enable, Active High
EN
55032 Class A
VAWQ6 Series
DC DC CONVERTER +/-12V 6W
Bel Power Solutions
378
In Stock
1 : £24.91000
Tube
Tube
Active
Isolated Module
2
9V
36V
12V
-12V
-
-
230mA, 230mA
6 W
3 kV
ITE (Commercial)
SCP
-25°C ~ 71°C
80%
-
-
Through Hole
24-DIP Module, 15 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
-
-
-
-
PDQ15-D Series
DC DC CONVERTER 15V 15W
Bel Power Solutions
540
In Stock
1 : £29.33000
Tube
Tube
Active
Isolated Module
1
9V
36V
15V
-
-
-
1A
15 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP, UVLO
-40°C ~ 105°C
88%
-
-
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
-
Enable, Active High
-
-
PDQ15-D Series
DC DC CONVERTER 3.3V 13W
Bel Power Solutions
485
In Stock
1 : £29.33000
Tube
Tube
Active
Isolated Module
1
9V
36V
3.3V
-
-
-
4A
13 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP, UVLO
-40°C ~ 105°C
87%
-
-
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
-
Enable, Active High
-
-
PDQ15-D Series
DC DC CONVERTER 5V 15W
Bel Power Solutions
163
In Stock
1 : £30.85000
Tube
Tube
Active
Isolated Module
1
9V
36V
5V
-
-
-
3A
15 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP, UVLO
-40°C ~ 105°C
87%
-
-
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
-
Enable, Active High
-
-
PDQ15-D Series
DC DC CONVERTER +/-5V 15W
Bel Power Solutions
399
In Stock
1 : £31.73000
Tube
Tube
Active
Isolated Module
2
9V
36V
5V
-5V
-
-
1.5A, 1.5A
15 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP, UVLO
-40°C ~ 105°C
85%
-
-
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
-
Enable, Active High
-
-
PDQ30-D Series
DC DC CONVERTER 12V 30W
Bel Power Solutions
412
In Stock
1 : £34.61000
Tube
Tube
Active
Isolated Module
1
18V
75V
12V
-
-
-
2.5A
30 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 105°C
89%
-
-
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
-
Enable, Active High
-
-
PDQ30-D Series
DC DC CONVERTER 12V 30W
Bel Power Solutions
295
In Stock
1 : £34.61000
Tube
Tube
Active
Isolated Module
1
9V
36V
12V
-
-
-
2.5A
30 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 105°C
89%
-
-
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
-
Enable, Active High
-
-
PDQ30-D Series
DC DC CONVERTER 5V 30W
Bel Power Solutions
242
In Stock
1 : £34.61000
Tube
Tube
Active
Isolated Module
1
9V
36V
5V
-
-
-
6A
30 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 105°C
90%
-
-
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
-
Enable, Active High
-
-
PDQ30-D Series
DC DC CONVERTER 15V 30W
Bel Power Solutions
151
In Stock
1 : £34.61000
Tube
Tube
Active
Isolated Module
1
9V
36V
15V
-
-
-
2A
30 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 105°C
89%
-
-
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
-
Enable, Active High
-
-
PDQ30-D Series
DC DC CONVERTER 3.3V 30W
Bel Power Solutions
117
In Stock
1 : £34.61000
Tube
Tube
Active
Isolated Module
1
9V
36V
3.3V
-
-
-
7.5A
24.75 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 105°C
88%
-
-
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
-
Enable, Active High
-
-
PDQ30-D Series
DC DC CONVERTER +/-12V 30W
Bel Power Solutions
231
In Stock
1 : £36.72000
Tube
Tube
Active
Isolated Module
2
9V
36V
12V
-12V
-
-
1.25A, 1.25A
30 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 105°C
88%
-
-
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
-
Enable, Active High
-
-
PDQ30-D Series
DC DC CONVERTER +/-15V 30W
Bel Power Solutions
187
In Stock
1 : £36.72000
Tube
Tube
Active
Isolated Module
2
9V
36V
15V
-15V
-
-
1A, 1A
30 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 105°C
88%
-
-
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
-
Enable, Active High
-
-
PDQ30-D Series
DC DC CONVERTER +/-12V 30W
Bel Power Solutions
170
In Stock
1 : £36.72000
Tube
Tube
Active
Isolated Module
2
18V
75V
12V
-12V
-
-
1.25A, 1.25A
30 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 105°C
89%
-
-
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
-
Enable, Active High
-
-
Showing
of 4,625

DC DC Converters


Board mount DC DC converters are compact switching modules (switching regulators) soldered or mounted directly onto a printed circuit board that convert one DC voltage to another (higher, lower, or inverted) while often providing regulation, filtering, and if needed isolation. These modules are used in distributed power architectures to efficiently step-down (buck) or step-up (boost) voltages close to the load for improved efficiency.

Types of Converters

  • Isolated Modules - provide galvanic isolation between input and output, essential for safety boundaries, noise immunity, and breaking ground loops.
  • Non-Isolated - cost and efficiency optimized modules where isolation isn’t needed.
  • Linear Regulator Replacement - Drop in switching regulators designed to replace traditional linear regulators.