YNS12S16-DG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Power Solutions Inc.
In Stock: 3,969
Unit Price: £9.32000
Datasheet
Image for YNS12S16-DG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YNS12S16-DG

DigiKey Part Number
YNS12S16-DG-ND
Manufacturer
Manufacturer Product Number
YNS12S16-DG
Description
DC DC CONVERTER 0.7525-5.5V 88W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.7525 ~ 5.5V 16A 9.6V - 14V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
9.6V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
16A
Power (Watts)
88 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
94.8%
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Size / Dimension
1.30" L x 0.53" W x 0.32" H (33.0mm x 13.5mm x 8.0mm)
Control Features
Enable, Active Low
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes