
VRP2-40E1A0G | |
|---|---|
DigiKey Part Number | 179-VRP2-40E1A0G-ND |
Manufacturer | |
Manufacturer Product Number | VRP2-40E1A0G |
Description | DC DC CONVERTER 0.6-5V 200W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 40A 5V - 13.8V Input |
Datasheet | Datasheet |
EDA/CAD Models | VRP2-40E1A0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 13.8V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 40A | |
Power (Watts) | 200 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | 0°C ~ 70°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 13-SIP Module | |
Size / Dimension | 1.45" L x 0.38" W x 1.10" H (36.8mm x 9.7mm x 27.9mm) | |
Control Features | Enable, Active High |

