
VPOL15A-5-SMT | |
|---|---|
DigiKey Part Number | 179-VPOL15A-5-SMT-ND |
Manufacturer | |
Manufacturer Product Number | VPOL15A-5-SMT |
Description | DC DC CONVERTER 0.9-3.63V 54W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 3.63V 15A 3V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | VPOL15A-5-SMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 15A | |
Power (Watts) | 54 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 1.30" L x 0.53" W x 0.37" H (33.0mm x 13.5mm x 9.3mm) | |
Control Features | Enable, Active High | |
Base Product Number |

